GBC06DTBH

Heilind Number:SULGBC06DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DTBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DTBH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DTBH

Detailed Description

GBC06DTBH - This high-performance female connector features a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating for optimal conductivity. With a current rating of 3 A and a voltage tolerance of 700 VAC, it ensures reliable power transmission. The two-row design with 12 positions and a 2.54 mm pitch offers versatile connectivity options. Its right-angle orientation and clearance hole mount type make it ideal for space-constrained PCB layouts. Featuring a loop bellow contact type and thru-hole termination method, it guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is perfect for demanding industrial applications. With a connector height of 15.49 mm and a width of 9.4 mm, it's compact yet efficient. The Matte Tin termination plating adds to its durability, meeting high reliability standards. Whether used in board-to-board or card edge configurations, this GBC06DTBH connector delivers top-notch performance in critical electronic systems.