GBC06DTBI

Heilind Number:SULGBC06DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DTBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DTBI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DTBI

Detailed Description

Introducing the GBC06DTBI, a high-performance board-to-board PCB connector designed for demanding electronic applications. Crafted with precision, this connector features a robust construction with PA9T and Phosphor Bronze materials, ensuring long-lasting durability. With a voltage rating of 700 VAC and an amperage of 3 A, it guarantees reliable power transmission. The gold-plated contact pins offer excellent conductivity, while the termination method of thru-hole soldering provides secure attachment to the PCB. Its right-angle orientation and threaded mount type allow for versatile installation, while the loop bellow contact type ensures stable connections. With a pitch of 2.54mm and 12 positions, it facilitates seamless signal transmission. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on the PCB. The matte tin termination plating ensures corrosion resistance, making it suitable for a wide range of industrial applications. Trust the GBC06DTBI for superior performance and reliability in your electronic designs.