GBC06DTBN

Heilind Number:SULGBC06DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DTBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DTBN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DTBN

Detailed Description

The GBC06DTBN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and durable phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and voltage capacity of 700VAC, it meets stringent performance requirements. The right-angle orientation and 2.54mm pitch make it ideal for compact designs, while the loop bellow contact type and thru-hole termination method provide secure connectivity. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With 12 positions in 2 rows, it offers ample connectivity options. The matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Ideal for use in aerospace, defense, and industrial applications, the GBC06DTBN is a reliable choice for high-reliability connectivity needs.