| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC06DTBS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULGBC06DTBS |
GBC06DTBS
| Heilind Number: | SULGBC06DTBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC06DTBS |
| ECAD Model: |
Specifications
Detailed Description
Experience unparalleled connectivity with our GBC06DTBS PCB connector. Designed for high-performance applications, this female connector features PA9T and Phosphor Bronze construction, ensuring durability and reliability. With a pitch of 2.54mm and two rows of 12 positions, it offers seamless integration on your PCB. The Thru Hole termination method guarantees secure attachment, while the gold-plated contacts provide superior conductivity. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of environments. Its right-angle orientation and side-hole mount type allow for flexible installation. Trust in the quality of our connector for your critical connectivity needs.

