GBC06DTBT

Heilind Number:SULGBC06DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DTBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DTBT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DTBT

Detailed Description

Introducing the GBC06DTBT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted with PA9T & phosphor bronze, this female connector boasts a robust construction that ensures reliable operation. With a current rating of 3A and a voltage tolerance of 700VAC, it offers exceptional power transmission capabilities. Featuring two rows of contacts with a pitch of 2.54mm (.1 in) and a right-angle orientation, it facilitates efficient PCB connections. The loop bellow contact type and gold plating guarantee low contact resistance and superior signal integrity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -65 to 125°C. Its threaded mount type and thru-hole termination method provide secure attachment to PCBs. With 12 positions and a tail length of 4.57mm (.18 in), it accommodates multiple connections with ease. The matte tin termination plating ensures long-term durability. Ideal for aerospace, defense, and industrial applications, the GBC06DTBT is a top choice for high-reliability connectivity needs.