GBC06DTKD-S288

Heilind Number:SULGBC06DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DTKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DTKD-S288

Detailed Description

Introducing SKU GBC06DTKD-S288, a high-performance board-to-board PCB connector designed for precision applications. With a compact pitch of 2.54mm (.1 in) and featuring two rows for enhanced connectivity, this connector ensures efficient data transmission. Its female gender and straddle orientation make it versatile for various circuit configurations. Constructed with PA9T housing and Phosphor Bronze contacts plated in gold, it guarantees reliable conductivity and durability. Operating at an impressive 700 VAC voltage and withstanding temperatures from -65 to 125°C, it is ideal for demanding environments. The termination method of card extender with matte tin plating offers secure and stable connections. With 12 positions and a tail length of 4.45mm (.175 in), it accommodates multiple components with ease. Measuring just 15.49mm in height and 9.4mm in width, it is space-efficient while meeting stringent performance standards. Perfect for applications requiring high reliability, this connector, categorized under hi-rel connectors, is the epitome of quality and precision. Elevate your PCB designs with the GBC06DTKDS288.