GBC06DTKD

Heilind Number:SULGBC06DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DTKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DTKD

Detailed Description

Introducing our high-performance PCB connector, GBC06DTKD. Crafted with precision, this connector features a robust construction of PA9T and Phosphor Bronze, ensuring durability and reliable conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it is designed for optimal power transmission. The contact material, gold-plated Phosphor Bronze, guarantees excellent signal integrity. Its Loop Bellow contact type and Thru Hole termination method offer secure connections. With two rows and 12 positions, it provides ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125 °C, it suits various environments. The connector's compact design, with a height of .61 inches and a width of 9.4mm, is space-efficient, perfect for PCB applications. Trust in the reliability of this connector for seamless board-to-board connections.