GBC06DTKH

Heilind Number:SULGBC06DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DTKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DTKH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DTKH

Detailed Description

SKU GBC06DTKH offers a high-performance solution for board-to-board connections. Featuring PA9T and Phosphor Bronze construction, this female connector is designed for durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. The 2-row design with 12 positions allows for multiple connections in a compact space. Its clearance hole mount type and thru-hole termination method facilitate easy installation. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. With a connector height of .61 inches and a width of 9.4mm, it provides a secure and stable connection. The matte tin termination plating ensures long-term performance. Ideal for high-reliability applications, this connector is a crucial component in electronic systems.