GBC06DTKN

Heilind Number:SULGBC06DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DTKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DTKN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DTKN

Detailed Description

Introducing the GBC06DTKN, a high-performance female board-to-board PCB connector designed for reliability in demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and durability. With a pitch of 2.54mm and a contact type of Loop Bellow, it offers secure and stable connections. The straight orientation, 2 rows, and 12 positions make it versatile for various circuit board setups. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it's suitable for harsh environments. The termination method is through-hole with Matte Tin plating, guaranteeing easy installation and strong solder joints. With a compact size of .37in width and .61in height, this connector is space-efficient without compromising performance. Trust the GBC06DTKN for your critical connectivity needs.