GBC06DTMD

Heilind Number:SULGBC06DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DTMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DTMD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DTMD

Detailed Description

The GBC06DTMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission. With a 3A amperage and 700VAC voltage rating, it offers robust power delivery. The right-angle orientation and two rows of 12 positions make it versatile for various PCB layouts. Its clearance hole mount type and thru-hole termination method simplify installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's loop bellow contact type provides excellent connectivity and signal integrity. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. Matte tin termination plating adds durability. Perfect for industries requiring high reliability, the GBC06DTMD is a top choice for engineers seeking premium connectivity solutions.