GBC06DTMI

Heilind Number:SULGBC06DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DTMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DTMI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DTMI

Detailed Description

Introducing the GBC06DTMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this female connector ensures reliable connectivity in a variety of environments. With a pitch of 2.54mm and 700VAC voltage rating, it is suitable for power and signal transmission. The contact material is gold-plated for enhanced conductivity, while the termination method is through-hole for secure attachment. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Its right-angle orientation and threaded mount type offer versatile installation options. With 12 positions and a tail length of 6.35mm, it provides ample connectivity for your PCB needs. Trust in the GBC06DTMI for efficient and durable interconnection solutions.