GBC06DTMN

Heilind Number:SULGBC06DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DTMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DTMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DTMN

Detailed Description

Introducing the GBC06DTMN, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek profile and robust construction, this connector features two rows of female contacts made of PA9T and Phosphor Bronze, ensuring reliable signal transmission. Operating at a maximum amperage of 3A and voltage of 700VAC, it guarantees efficient power delivery. The contact plating of gold and termination plating of matte tin offer excellent conductivity and corrosion resistance. Ideal for right-angle orientations, it provides a secure connection with its loop bellow contact type. With a pitch of 2.54mm and 12 positions, it allows for precise and versatile board-to-board connections. Meeting stringent temperature standards with an operating range of -65 to 125°C, it ensures performance in harsh environments. Boasting a connector height of 15.49mm and width of 9.4mm, it offers compact yet sturdy integration. Whether used in aerospace, defense, or industrial applications, the GBC06DTMN is a dependable solution for seamless PCB connectivity.