GBC06DTMS-S189

Heilind Number:SULGBC06DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DTMS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DTMS-S189

Detailed Description

GBC06DTMS-S189 features a female connector with two rows and a side-hole mount type, suitable for secure PCB connections. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and reliable performance. The gold-plated contacts offer excellent conductivity, ideal for high-speed data transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the demands of various electronic applications. The loop bellow contact type and right-angle orientation optimize space utilization on the board. This connector, with 12 positions and a tail length of 6.35mm, provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it guarantees functionality even in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. Terminated with matte tin, it ensures secure soldering. Classified under Board To Board PCB Connectors and Card Edge Connectors, this product is a reliable solution for your connectivity needs.