GBC06DTMS

Heilind Number:SULGBC06DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DTMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DTMS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DTMS

Detailed Description

Featuring a robust construction designed for high-reliability applications, the GBC06DTMS PCB connector ensures secure and efficient board-to-board connectivity. With a compact form factor, this female connector with two rows and 12 positions offers versatile installation options using side hole mounting. The termination method of through-hole soldering guarantees a stable connection, while the contact material of phosphor bronze with gold plating ensures excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of electronic systems. Its loop bellow contact type and right-angle orientation further enhance its versatility. With a wide operating temperature range of -65 to 125°C, the GBC06DTMS is a reliable solution for demanding environments. Its matte tin termination plating complies with RoHS standards, making it environmentally friendly. Perfect for use in aerospace, defense, and industrial applications, this connector guarantees high performance and durability.