GBC06DTMT-S189

Heilind Number:SULGBC06DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DTMT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DTMT-S189
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DTMT-S189

Detailed Description

Featuring PA9T and phosphor bronze construction, SKU GBC06DTMT-S189 is a high-performance female connector designed for robust connectivity in electronic assemblies. With a current rating of 3A and a voltage tolerance of 700VAC, this threaded mount type connector is ideal for demanding applications. Its two rows of gold-plated phosphor bronze contacts ensure reliable signal transmission, while the loop bellow contact type and right-angle orientation offer convenient and secure mating. With 12 positions and a pitch of 2.54mm, it provides ample connectivity in compact spaces. Operating in temperatures ranging from -65 to 125°C, it guarantees performance in harsh environments. The matte tin termination plating enhances durability, making it suitable for board-to-board and card edge connections in various industries. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet sturdy solution for your PCB connectivity needs.