GBC06MMAD

Heilind Number:SULGBC06MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06MMAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06MMAD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06MMAD

Detailed Description

The GBC06MMAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. The male connector with two rows and 12 positions, along with a right-angle orientation, allows for efficient PCB mating. The clearance hole mount type and thru-hole termination method ensure easy and secure installation. Gold-plated contacts provide excellent conductivity, while matte tin termination plating offers corrosion resistance. Operating in a wide temperature range (-65 to 150°C), this connector is suitable for diverse industrial and commercial applications. With a compact design, measuring 13.72mm in height and 9.4mm in width, it saves space on the PCB. Meeting stringent quality standards, this connector is ideal for use in aerospace, defense, and other hi-rel industries. Upgrade your connectivity solutions with the GBC06MMAD.