| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC06MMAN |
| Pitch: | 0.1 in |
| Gender: | Male |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.72 mm, .54 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULGBC06MMAN |
GBC06MMAN
| Heilind Number: | SULGBC06MMAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC06MMAN |
| ECAD Model: |
Specifications
Detailed Description
The GBC06MMAN is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and phosphor bronze materials, it ensures reliable connectivity. The male connector has two rows, offering a total of 12 positions with a 2.54mm pitch. Operating at a maximum voltage of 700 VAC and with an amperage of 3A, it is suitable for power and signal transmission. Its right-angle orientation and through-hole termination method make it easy to install on PCBs. With gold-plated contacts and matte tin plating on the termination, it guarantees excellent conductivity and corrosion resistance. Meeting stringent quality standards, this connector is ideal for industrial and commercial electronics where reliability is paramount.

