GBC06MMBD

Heilind Number:SULGBC06MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06MMBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06MMBD
Amperage:3 A
Gender:Male
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06MMBD

Detailed Description

The SKU GBC06MMBD features a male board-to-board PCB connector designed for high reliability applications. With two rows of 12 positions each, it ensures secure and efficient connectivity. Made of PA9T and phosphor bronze, this connector guarantees durability and optimal signal transmission. The termination method is through-hole, with gold-plated phosphor bronze contacts for enhanced conductivity. Its 2.54mm pitch and 0.18in tail length offer precise and stable connections. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, it is suitable for a wide range of environments. The right-angle orientation and clearance hole mount type allow for flexible PCB layouts. With matte tin termination plating, it meets industry standards for RoHS compliance. Compact in size, with dimensions of 13.72mm height and 9.4mm width, it is ideal for space-constrained applications. Whether in telecommunications, industrial, or aerospace sectors, the GBC06MMBD connector ensures reliable performance.