GBC06MMBN

Heilind Number:SULGBC06MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06MMBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06MMBN
Amperage:3 A
Gender:Male
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06MMBN

Detailed Description

Introducing the GBC06MMBN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 12 male contacts, this connector ensures secure and reliable connectivity. Its contact material, made of durable phosphor bronze with gold plating, guarantees excellent conductivity. Featuring a right-angle orientation and no mounting requirement, it offers flexibility in installation. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, it is suitable for use in harsh environments. The connector, with a compact height of 13.72mm and width of 9.4mm, is ideal for space-constrained designs. Its matte tin termination plating further enhances its durability. Trust the GBC06MMBN for efficient and long-lasting interconnection solutions in your electronic devices.