GBC06MMDD

Heilind Number:SULGBC06MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06MMDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06MMDD
Amperage:3 A
Gender:Male
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06MMDD

Detailed Description

This PA9T & Phosphor Bronze Board To Board PCB Connector, with SKU GBC06MMDD, is a high-performance component designed for reliable power and signal transmission. Featuring a male gender and two rows, it ensures secure connectivity in electronic systems. The clearance hole mount type and thru-hole termination method offer easy and durable installation. With contact materials of Phosphor Bronze and gold plating, it guarantees excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and an extreme temperature range of -65 to 150°C, it is suitable for a wide range of applications. Its right-angle orientation and 12 positions accommodate complex circuit layouts. The connector's compact design, with a height of 13.72mm and width of 9.4mm, saves valuable PCB space. Tailored for hi-rel environments, it meets stringent quality standards. Upgrade your connectivity solutions with the GBC06MMDD.