GBC06MMDN

Heilind Number:SULGBC06MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06MMDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06MMDN
Amperage:3 A
Gender:Male
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06MMDN

Detailed Description

Introducing the GBC06MMDN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and 700VAC voltage rating, it supports seamless signal transmission in various applications. The right-angle orientation and two rows of 12 positions offer flexibility in circuit board layout. Termination through-hole and matte tin plating guarantee secure and stable connections. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, it is ideal for rugged environments. Measuring 13.72mm in height and 9.4mm in width, the connector is compact yet robust. Whether for industrial machinery, telecommunications, or aerospace systems, the GBC06MMDN is the ultimate solution for high-reliability connectivity needs.