GBC06MMJD

Heilind Number:SULGBC06MMJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06MMJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06MMJD
Amperage:3 A
Gender:Male
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:12
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06MMJD

Detailed Description

Introducing the GBC06MMJD, a high-performance Board-To-Board PCB Connector designed for precision electronic applications. With a sleek right-angle orientation and two rows for efficient connectivity, this connector features PA9T and Phosphor Bronze construction, ensuring durability and reliable performance. The gold-plated contact material guarantees optimal signal transmission, while the clearance hole mount type and thru-hole termination method simplify installation. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150 °C, it's perfect for demanding environments. With 12 positions and a pitch of 2.54mm, this connector offers versatile connectivity solutions. Its compact design, with a connector height of 13.72mm and width of 9.4mm, saves valuable space on your PCB. Tailored for high-reliability applications, the GBC06MMJD is the ideal choice for engineers seeking top-tier performance in their designs.