GBC06MMMD

Heilind Number:SULGBC06MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06MMMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06MMMD
Amperage:3 A
Gender:Male
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06MMMD

Detailed Description

The GBC06MMMD is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a durable PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and longevity. With a pitch of 2.54mm and 12 positions arranged in 2 rows, it offers versatile connectivity options. The clearance hole mount type and wire wrap termination method make installation easy and secure. Operating at a wide temperature range of -65 to 150°C and rated for 700VAC, it is suitable for use in various industrial applications. The connector's straight orientation, compact dimensions (13.72mm height, 9.4mm width), and 14.22mm tail length provide efficient PCB integration. With termination plating in Matte Tin, it meets industry standards for RoHS compliance. Trust the GBC06MMMD for robust and high-quality board-to-board connections.