| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC06MMMN |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC06MMMN |
GBC06MMMN
| Heilind Number: | SULGBC06MMMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC06MMMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC06MMMN, a high-performance male connector designed for seamless PCB integration. With two rows and 12 positions, this connector ensures robust connectivity in your electronic assemblies. Constructed with PA9T and featuring Phosphor Bronze contacts with Gold plating, it guarantees reliable signal transmission. The wire wrap termination method and a pitch of 2.54mm facilitate easy installation. Operating at a voltage of 700VAC and a temperature range of -65 to 150°C, it's ideal for demanding industrial environments. Its straight orientation and compact dimensions of 13.72mm in height and 9.4mm in width make it versatile for various applications. Trust in the GBC06MMMN for efficient and durable board-to-board connections.

