GBC06MMND

Heilind Number:SULGBC06MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06MMND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06MMND
Amperage:3 A
Gender:Male
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06MMND

Detailed Description

Introducing SKU GBC06MMND, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding electronic applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures optimal signal transmission with a current rating of 3A and a voltage capability of 700VAC. With a compact 2-row design and a pitch of 2.54mm, it offers 12 positions for seamless integration on PCBs. The clearance hole mount type and card extender termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector guarantees performance even in extreme environments. With a connector height of 13.72mm and a width of 9.4mm, it provides a space-efficient solution for your connectivity needs. Trust in the reliability and durability of this connector, perfect for aerospace, military, and industrial applications.