GBC06MMNN

Heilind Number:SULGBC06MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06MMNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06MMNN
Amperage:3 A
Gender:Male
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06MMNN

Detailed Description

Introducing the GBC06MMNN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a pitch of 2.54mm (.1 in) and 12 positions, this male connector ensures secure and reliable data transfer. Crafted with PA9T housing and featuring Phosphor Bronze contacts with Gold plating, it guarantees excellent conductivity and durability. The termination method of Card Extender and Matte Tin plating on termination further enhance its reliability. Operating seamlessly in temperatures ranging from -65 to 150 °C, and with a voltage rating of 700 VAC, it's ideal for a wide range of applications. Its straddle orientation and no mounting requirement offer flexibility in installation. Trust the GBC06MMNN for efficient and robust connectivity in your electronic systems.