| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC06MMSD |
| Pitch: | 0.1 in |
| Gender: | Male |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.72 mm, .54 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULGBC06MMSD |
GBC06MMSD
| Heilind Number: | SULGBC06MMSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC06MMSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC06MMSD, a high-performance board-to-board PCB connector designed for seamless data transmission in electronic systems. With a durable PA9T housing and precision-crafted phosphor bronze contacts plated in gold, this connector ensures reliable conductivity even in demanding environments. Featuring a 2.54mm pitch and 12 positions across 2 rows, it offers versatile connectivity options. The clearance hole mount and thru-hole termination method facilitate easy installation on PCBs. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent power requirements. With an operating temperature range of -65 to 150°C, this connector is suitable for use in a wide range of applications. Trust in the GBC06MMSD for efficient and durable board-level connections.

