GBC06MMSN

Heilind Number:SULGBC06MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06MMSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06MMSN
Amperage:3 A
Gender:Male
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06MMSN

Detailed Description

The GBC06MMSN is a high-performance male board-to-board PCB connector designed for reliable signal transmission in demanding environments. With 12 positions arranged in two rows, this connector features PA9T housing and precision-crafted phosphor bronze contacts with gold plating, ensuring excellent conductivity and durability. Its thru-hole termination method offers secure attachment to PCBs, while a 2.54mm pitch and 0.1-inch tail length provide easy integration. Operating at a wide temperature range of -65 to 150°C and rated for 700VAC, this connector is suitable for various industrial applications. Its compact design, with a connector height of 13.72mm and width of 9.4mm, allows for efficient PCB layout. Meeting stringent reliability standards, including matte tin termination plating, the GBC06MMSN is a trusted choice for mission-critical systems.