GBC06MMVD

Heilind Number:SULGBC06MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06MMVD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06MMVD
Amperage:3 A
Gender:Male
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:12
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06MMVD

Detailed Description

Introducing the GBC06MMVD, a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic applications. Featuring a rugged construction of PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a 2.54mm pitch, 12 positions, and a right-angle orientation, it offers versatility in circuit board assembly. Rated for 3A and 700VAC, it guarantees stable power delivery even in demanding environments. The Clearance Hole mount type and Thru Hole termination method simplify installation. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for diverse industrial settings. Its compact design, with a height of 13.72mm and width of 9.4mm, optimizes space utilization on PCBs. The Matte Tin termination plating enhances durability. Trust the GBC06MMVD for efficient and durable board-to-board connections in your electronic devices.