GBC06MMWD

Heilind Number:SULGBC06MMWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06MMWD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06MMWD
Amperage:3 A
Gender:Male
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06MMWD

Detailed Description

The GBC06MMWD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and durable phosphor bronze contacts plated with gold, this connector ensures reliable power and signal transmission. With a pitch of 2.54mm and two rows of 12 positions each, it offers versatile connectivity options. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 700 VAC, it is suitable for use in harsh environments. The connector's compact design, with a height of 13.72mm and width of 9.4mm, saves space on the PCB without compromising performance. Tailored for high-reliability applications, the GBC06MMWD is the ideal choice for aerospace, defense, and industrial systems.