GBC06MMWN

Heilind Number:SULGBC06MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06MMWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06MMWN
Amperage:3 A
Gender:Male
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06MMWN

Detailed Description

Introducing the GBC06MMWN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and precision-engineered phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers exceptional power delivery capabilities. The connector's 2.54mm pitch and 12 positions make it suitable for a wide range of connectivity requirements. Its straight orientation and through-hole termination method facilitate easy and secure installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector guarantees consistent performance in extreme conditions. With a compact size, measuring 13.72mm in height and 9.4mm in width, it is ideal for space-constrained applications. The matte tin termination plating ensures long-term durability and connectivity. Trust the GBC06MMWN for your critical PCB interconnection needs.