GBC07DETH

Heilind Number:SULGBC07DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC07DETH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC07DETH
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:14
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC07DETH

Detailed Description

Introducing the GBC07DETH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The connector offers a dual-row, 14-position design with a pitch of 2.54mm (.1 in), allowing for efficient PCB integration. Its straight orientation and clearance hole mount type make installation a breeze. Gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 125°C, this connector is perfect for industrial and aerospace applications. Trust in the GBC07DETH for secure and high-speed connections in your next project.