GBC07DETN

Heilind Number:SULGBC07DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC07DETN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC07DETN
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:14
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC07DETN

Detailed Description

SKU GBC07DETN features a female board-to-board connector with PA9T & phosphor bronze construction, ideal for high-reliability applications. With a 2-row design and 14 positions, it offers ample connectivity. The cantilever contact type, gold-plated phosphor bronze contacts, and matte tin termination ensure excellent signal transmission. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, it guarantees reliable performance in harsh environments. This straight orientation connector, with a 2.54mm pitch and 3A amperage, is suited for various PCB assembly needs. Its compact dimensions of 10.95mm in height and 8.38mm in width make it space-efficient. Tailored for through-hole mounting, it provides secure and stable connectivity. Perfect for applications in aerospace, defense, and industrial sectors, this connector is a top choice for robust and efficient board-to-board connections.