GBC07DEYH

Heilind Number:SULGBC07DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC07DEYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC07DEYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULGBC07DEYH

Detailed Description

Introducing the GBC07DEYH, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, with gold plating for optimal conductivity, this connector ensures reliable power and signal transmission. With a current rating of 3A and voltage capacity of 700VAC, it meets the requirements of industrial environments. Its cantilever contact type and thru-hole termination method guarantee secure connections. With 14 positions across 2 rows and a pitch of 2.54mm, it offers versatility in circuit board layouts. Operating at a wide temperature range of -65 to 125°C, it's suitable for harsh conditions. The connector's compact design, with a height of 10.95mm and width of 8.38mm, saves valuable PCB space. RoHS compliant and with matte tin termination plating, it ensures environmental sustainability. Trust the GBC07DEYH for efficient and durable board-to-board connections in your electronic designs.