GBC07DEYI

Heilind Number:SULGBC07DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC07DEYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC07DEYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULGBC07DEYI

Detailed Description

The GBC07DEYI is a high-performance board-to-board PCB connector designed for industrial applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in demanding environments. With a maximum voltage rating of 700 VAC and an amperage of 3 A, it is suitable for power and signal transmission. The cantilever contact type and threaded mount provide secure and stable connections, while the thru-hole termination method allows for easy installation on PCBs. With a pitch of 2.54 mm and 14 positions on each of its two rows, it offers ample connectivity options. Operating within a wide temperature range of -65 to 125 °C, this connector is built to withstand harsh conditions. Its compact design, with a height of 10.95 mm and width of 8.38 mm, makes it ideal for space-constrained applications. Overall, the GBC07DEYI is a versatile and reliable connector solution for high-reliability electronics.