GBC07DEYN

Heilind Number:SULGBC07DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC07DEYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC07DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULGBC07DEYN

Detailed Description

Introducing the GBC07DEYN, a high-performance PCB connector designed for seamless connectivity in electronic applications. Featuring PA9T and Phosphor Bronze construction, this female connector offers reliable power delivery with an amperage rating of 3A. With two rows and 14 positions, it ensures versatile connectivity options. The Thru Hole termination method and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. Operating at a voltage of 700VAC and an impressive temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its cantilever contact type and straight orientation facilitate easy installation. Measuring at 10.95mm in height and 8.38mm in width, it's compact yet robust. Perfect for Board to Board and Card Edge connections, the GBC07DEYN sets a new standard in PCB connectivity.