GBC07DRAH

Heilind Number:SULGBC07DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC07DRAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC07DRAH
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:14
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC07DRAH

Detailed Description

Introducing SKU GBC07DRAH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity and durability. With a pitch of 2.54mm and 14 positions spread across 2 rows, it offers versatile connectivity options. The clearance hole mount type and thru-hole termination method make installation easy. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its right-angle orientation and compact dimensions of 10.95mm in height and 8.38mm in width allow for efficient PCB layout. The matte tin termination plating enhances solderability. Whether for industrial, aerospace, or telecommunications applications, the GBC07DRAH ensures high reliability in signal transmission.