GBC07DRAN

Heilind Number:SULGBC07DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC07DRAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC07DRAN
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:14
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC07DRAN

Detailed Description

Introducing the GBC07DRAN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity. With a current rating of 3A and voltage resistance up to 700VAC, it meets stringent industry standards for power transmission. The connector, suitable for female connectors, offers 14 positions in a compact design with two rows, making it ideal for dense PCB layouts. Its right-angle orientation and thru-hole termination method provide ease of installation. Operating efficiently in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The connector's robust construction, including a full bellow contact type and matte tin termination plating, ensures durability and longevity. With a connector height of 10.95mm and width of 8.38mm, it fits seamlessly into various electronic assemblies. Perfect for aerospace, defense, and industrial applications, the GBC07DRAN is the ultimate solution for reliable board-to-board connections.