GBC07DRAS

Heilind Number:SULGBC07DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC07DRAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC07DRAS
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:14
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC07DRAS

Detailed Description

Introducing the GBC07DRAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction with gold plating, this connector ensures reliable power and signal transmission. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent performance standards. The dual-row, right-angle design with side hole mount and through-hole termination offers versatile installation options. Its full bellow contact type and 14 positions guarantee secure connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With a compact form factor, measuring just 10.95mm in height and 8.38mm in width, it saves valuable space on the PCB. Trust the GBC07DRAS for efficient and durable board-to-board connections in your electronic designs.