GBC07DREH

Heilind Number:SULGBC07DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC07DREH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC07DREH
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC07DREH

Detailed Description

Introducing SKU GBC07DREH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures excellent conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it meets the requirements of various applications. The connector offers a secure connection with its two rows of eyelet terminations, suitable for straight orientation mounting through clearance holes. With 14 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial settings. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it space-efficient on PCBs. Trust in the reliability of the GBC07DREH for your connectivity needs.