GBC07DREI

Heilind Number:SULGBC07DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC07DREI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC07DREI
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC07DREI

Detailed Description

Featuring PA9T and phosphor bronze construction, the GBC07DREI is a high-performance female connector designed for robust connectivity in electronic applications. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. Boasting a straight orientation and threaded mount type, installation is secure and straightforward. The eyelet termination method and gold-plated phosphor bronze contacts guarantee optimal signal conductivity. With two rows and 14 positions, it offers ample connectivity options on a 2.54mm pitch. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it space-efficient on the PCB. The matte tin termination plating enhances durability, meeting high reliability standards. Ideal for board-to-board and card edge connections, the GBC07DREI is a vital component in demanding electronic systems.