GBC07DREN-S13

Heilind Number:SULGBC07DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC07DREN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC07DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:14
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC07DREN-S13

Detailed Description

The GBC07DREN-S13 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Crafted with PA9T and featuring contacts made of durable phosphor bronze with gold plating, this connector ensures optimal conductivity and longevity. With a compact form factor and straddle orientation, it offers seamless integration into electronic assemblies. Its 14 positions and 2.54mm pitch provide ample connectivity options, while a 700 VAC voltage rating and 3A amperage capacity make it suitable for a wide range of applications. Operating flawlessly within a wide temperature range of -65 to 125°C, and with termination plating in matte tin, this connector guarantees performance and durability. Ideal for aerospace, automotive, and industrial applications, the GBC07DREN-S13 is a reliable solution for your connectivity needs.