GBC07DRES-S13

Heilind Number:SULGBC07DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC07DRES-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC07DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:14
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC07DRES-S13

Detailed Description

The GBC07DRES-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The connector has a compact design with two rows of 14 positions, allowing for efficient PCB integration. Its side hole mount type and card extender termination method make installation easy. The full bellow contact type and gold-plated phosphor bronze contacts guarantee low contact resistance and long-term durability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in industrial and aerospace applications. With matte tin termination plating and a straddle orientation, it ensures excellent signal integrity. The GBC07DRES-S13 is a reliable solution for your board-to-board connectivity needs.