GBC07DRES

Heilind Number:SULGBC07DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC07DRES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC07DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULGBC07DRES

Detailed Description

Introducing the GBC07DRES, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T and Phosphor Bronze materials, ensuring durability in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it offers reliable power transmission. The two-row design with side hole mounting and eyelet termination method allows for secure and efficient installation. Gold-plated contacts ensure optimal signal transfer, while the full bellow contact type provides excellent connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industries. With 14 positions and a pitch of 2.54mm, it offers flexibility in PCB layouts. The matte tin termination plating complies with RoHS standards, making it environmentally friendly. Whether for aerospace, military, or industrial applications, the GBC07DRES is the perfect choice for reliable and high-speed data transmission.