GBC07DRTH-S13

Heilind Number:SULGBC07DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC07DRTH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC07DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:14
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC07DRTH-S13

Detailed Description

The GBC07DRTH-S13 is a high-performance board-to-board PCB connector specifically designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable and efficient connectivity. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent power requirements. Its 2.54mm pitch, 2-row design with 14 positions allows for versatile connectivity options. The Full Bellow contact type and straddle orientation enhance signal integrity. With a wide operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The termination method of Card Extender with Matte Tin plating guarantees secure attachment to PCBs. Compact in size with dimensions of 10.95mm in height and 8.38mm in width, it is perfect for space-constrained applications. This connector, part of the hi-rel GBC series, is a reliable solution for critical electronic systems.