GBC07DRTH

Heilind Number:SULGBC07DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC07DRTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC07DRTH
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC07DRTH

Detailed Description

Introducing the GBC07DRTH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The 14-position, 2-row female connector boasts a 2.54mm pitch and straight orientation, ideal for space-saving layouts. Its Full Bellow contact type, gold-plated for enhanced conductivity, guarantees optimal signal transmission. Rated for 700VAC and 3A, with a wide operating temperature range of -65 to 125°C, this connector is suitable for diverse power and data transfer tasks. Featuring clearance hole mount and through-hole termination, installation is efficient and secure. The connector's compact design, with a height of 10.95mm and width of 8.38mm, makes it versatile for various PCB designs. With matte tin termination plating for added durability, the GBC07DRTH is a dependable solution for critical connectivity needs.