GBC07DRTI

Heilind Number:SULGBC07DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC07DRTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC07DRTI
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC07DRTI

Detailed Description

Introducing the GBC07DRTI: a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 14 positions, this connector offers reliable connectivity in compact spaces. Featuring a female gender and straight orientation, it is perfect for through-hole mounting. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Rated for 700VAC and 3A, it is suitable for a wide range of power and signal transmission requirements. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. With a tail length of 5.08mm and a low-profile design measuring 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. The termination plating of matte tin further enhances its durability. Compliant with strict quality standards, this connector is a dependable choice for aerospace, military, and industrial applications. Upgrade your connectivity solutions with the GBC07DRTI.