GBC07DRTN

Heilind Number:SULGBC07DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC07DRTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC07DRTN
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC07DRTN

Detailed Description

Introducing the GBC07DRTN, a high-performance PCB connector designed for demanding applications. Constructed with PA9T housing and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it provides robust power transmission capabilities. The two-row, 14-position layout with a pitch of 2.54mm offers ample connectivity options. Its straight orientation and through-hole termination method make installation easy and secure. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained PCB designs. Trust the GBC07DRTN for efficient and durable board-to-board connections.