GBC07DRTS-S13

Heilind Number:SULGBC07DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC07DRTS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC07DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:14
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC07DRTS-S13

Detailed Description

Introducing the GBC07DRTS-S13, a high-performance board-to-board PCB connector designed for precision and durability in demanding electronic applications. This female connector features two rows of .1-inch pitch with 14 positions, ensuring secure and efficient connectivity. Crafted with PA9T and phosphor bronze, it offers exceptional strength and conductivity, while gold-plated contacts guarantee reliable signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent performance standards. The side-hole mount and card extender termination method make installation easy and secure. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environmental conditions. Its compact design, with a height of 10.95mm and width of 8.38mm, saves valuable space on the PCB. Trust in the GBC07DRTSS13 for dependable and efficient board-to-board connections in your electronic designs.