GBC07DRTS

Heilind Number:SULGBC07DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC07DRTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC07DRTS
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC07DRTS

Detailed Description

The GBC07DRTS is a high-quality PCB connector designed for reliable and efficient board-to-board connections. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures optimal performance in various applications. With a current rating of 3A and a voltage capacity of 700 VAC, it offers safe and stable power transmission. The connector's dual-row design with 14 positions and a pitch of 2.54mm allows for secure and precise connections. Its side hole mount type and thru-hole termination method make installation easy and convenient. The gold-plated phosphor bronze contacts guarantee excellent conductivity and corrosion resistance. Operating temperature range of -65 to 125°C ensures reliability in extreme environments. With a compact connector height of 10.95mm and width of 8.38mm, it is ideal for space-constrained PCB layouts. The GBC07DRTS is a perfect choice for demanding applications in industries such as aerospace, telecommunications, and industrial automation.